FLUKE-87V-MAX | Fluke
TRMS digital multimeter FLUKE-87V-MAX, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 pF to 999 mF, CAT III 1000 V, CAT IV 600 V
Unit Price (€ / pc.)
935.34 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Digital Multimeter, FLUKE-87V-MAX, Fluke
The 87V MAX has all the proven features of today's most widely used digital multimeter, Fluke 87V, and more.
Fluke's most rugged digital multimeter. The 87V MAX has an industrial grade case and a removable holster. The holster can also be used as a probe holder for one-handed operation.
Features
- Withstands drops from up to 13 feet (4 meters) thanks to an industrial-grade case and holster
- IP67 waterproof and dustproof housing for the toughest working conditions
- Fluke TL175 TwistGuard™ premium test leads.
- Twice the battery life of the 87V (up to 800 hours); backlit buttons for dark environments.
Technical specifications
Version | Digital-Multimeter | |
TRMS possible | Yes | |
max. measured current value (DC) | 10 A | |
max. measured current value (AC) | 10 A | |
max. voltage measuring range (DC) | 1000 V | |
max. voltage measuring range (AC) | 1000 V | |
Capacity range | 10 pF bis 999 mF | |
max. resistance range | 50 MΩ | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Display Digits | 19999 |
Download
Logistics
Country of origin | US |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |