FLUKE 8808A 240V | Fluke

TRMS digital bench multimeter FLUKE 8808A 240V, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, CAT I 1000 V, CAT II 600 V

Order No.: 27K0366
EAN: 0095969393539
MPN:
FLUKE 8808A 240V
2802385
Series: Fluke 8808
FLUKE 8808A 240V Fluke Multimeters Image 1
FLUKE 8808A 240V Fluke Multimeters Image 2
FLUKE 8808A 240V Fluke Multimeters Image 3
Image may differ
Unit Price (€ / pc.)
1,291.15 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,291.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,291.15 €

Multimeter, 2802385, Fluke

The Fluke 8808A multimeter has a wide range of functions and measures volts, ohms and amps with a basic accuracy of 0.015% in V DC. It is remarkably easy to use, even by unskilled operators, because it makes the measurements you make most often extremely simple and fast.

Technical specifications
Display Digits 200000
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 100 MΩ
max. voltage measuring range (AC) 750 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT I 1000 V, CAT II 600 V
Logistics
Country of origin CN
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes