FLUKE 8845A/SU 240V | Fluke

TRMS digital multimeter FLUKE 8845A/SU 240V, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 nF to 0.1 F, CAT I 1000 V, CAT II 600 V

Order No.: 27K0370
EAN: 0095969353939
MPN:
FLUKE 8845A/SU 240V
2675332
Series: FLUKE 88
Fluke
FLUKE 8845A/SU 240V Fluke Multimeters
Image may differ
Unit Price (€ / pc.)
1,820.70 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,820.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,820.70 €

Multimeter, 2675332, Fluke

Dual Display and Versatile Graphing Capabilities The 8845A/8846A features a unique dual display that allows you to measure two different parameters of the same signal through one test port. To identify signal quality issues such as drift, intermittency, and stability, you can display the data as a real-time trend graph or histogram using the unique analysis mode.

Technical specifications
Version digital multimeter
TRMS possible Yes
Capacity range 1 nF to 0.1 F
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 100 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT I 1000 V, CAT II 600 V
Logistics
Country of origin US
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes