FLUKE 8846A 240V | Fluke
Digital multimeter FLUKE 8846A 240V, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 1 nF to 9999 μF, CAT I 1000 V, CAT II 600 V
Unit Price (€ / pc.)
2,034.90 € *
Available: 0 pcs.
Leadtime: On Request **
Multimeter, 2577390, Fluke
Features
- Accuracy up to 6.5 digits and versatility for benchtop or system applications
- 6.5 digit resolution
- Basic accuracy DC voltage of 0.0024%
- Double display
Technical specifications
Version | precision multimeter | |
TRMS possible | No | |
Capacity range | 1 nF to 9999 μF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 100 MΩ | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT I 1000 V, CAT II 600 V |
Download
Logistics
Country of origin | US |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |