FLUKE 88V/A | Fluke

TRMS measuring device kit FLUKE 88V/A, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 nF to 9999 μF, CAT III 1000 V, CAT IV 600 V

Order No.: 27K0432
EAN: 0095969249072
MPN:
FLUKE 88V/A
2117440
Series: Fluke 80V
FLUKE 88V/A Fluke Multimeters
Image may differ
Unit Price (€ / pc.)
1,206.66 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,206.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,206.66 €

Automotive multimeter, 2117440, Fluke

The Fluke 88V offers enhanced measurement capabilities, specialized troubleshooting functions and high accuracy to solve even more problems on both conventional and new hybrid vehicles. The 88V is made in the USA and is backed by an industry-leading lifetime warranty.

Features

  • Built-in thermometer allows you to conveniently record temperature readings without carrying a separate instrument
  • Magnetic pendant (included in kit) to easily attach and read the multimeter, leaving both hands free for other work
  • Tip min/max function for recording intermittent events with a duration of only 250 microseconds
  • Large display with two-level backlight makes the Fluke 88V much easier to read than the old Fluke 88
Technical specifications
Version Automotive-Multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 1 nF bis 9999 μF
max. resistance range 50 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 6000
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes