FLUKE A3001FC KIT | Fluke
Measuring device kit FLUKE A3001FC KIT, 400 mA(DC), 400 mA(AC), 1000 VDC, 1000 VAC, CAT III 1000 V, CAT IV 600 V
Wireless measuring systems, type Fluke Connect.
The combination of Fluke Connect App and of the interconnected devices represents the most comprehensive solution to stay in touch with your entire team without having to leave the current site. With more than 20 compatible measuring instruments, it is more simple than ever to obtain reliable diagnostics and solutions. The video conferencing function always keeps you and your team up to date, even if you are working at different locations. The secure connection allows you to share your work results visually with others. Compatible with iPhone 4S, iPad (in a single iPhone frame on the iPad) with iOS 7 or higher, as well as Galaxy S4, Nexus 5 and HTC One with Android 4.4.x or higher.
Wireless current clamp kits, type FLK-A3001 FC-Kit.
Consisting of the Fluke 3000 FC wireless multimeter, Fluke a3001 FC wireless iFlex AC current measuring module, flexible current clamp iFlex i2500-10, TL175 test leads, AC175 DC alligator clips.
Type: FLK-A3001 FC-Kit, wireless current clamp kit
Ausführung | Wireless-Stromzangenkit | |
Echteffektivwertmessung (TRMS) möglich | No | |
max. Strommesswert (bei AC) | 400 mA | |
max. Strommesswert (bei DC) | 400 mA | |
max. Widerstandsmessbereich | 50 MΩ | |
Spannungsmessbereich (AC) | 1000 V | |
Spannungsmessbereich (DC) | 1000 V | |
Überspannungskategorie | CAT III 1000 V, CAT IV 600 V |
Ursprungsland | US |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |