FLUKE A3002FC | Fluke

TRMS digital multimeter FLUKE A3002FC, 1000 A(DC), 600 A(AC), 1000 VDC, 600 VAC, CAT III 1000 V, CAT IV 600 V

Order No.: 21K3285
EAN: 0095969723572
MPN:
FLUKE A3002FC
4459442
Series: Fluke 3000
FLUKE A3002FC Fluke Multimeters
Image may differ
Unit Price (€ / pc.)
228.4800 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
228.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
228.4800 €

Wireless measuring systems, type Fluke Connect.

The combination of Fluke Connect App and of the interconnected devices represents the most comprehensive solution to stay in touch with your entire team without having to leave the current site. With more than 20 compatible measuring instruments, it is more simple than ever to obtain reliable diagnostics and solutions. The video conferencing function always keeps you and your team up to date, even if you are working at different locations. The secure connection allows you to share your work results visually with others. Compatible with iPhone 4S, iPad (in a single iPhone frame on the iPad) with iOS 7 or higher, as well as Galaxy S4, Nexus 5 and HTC One with Android 4.4.x or higher.

Wireless AC/DC current measuring modules, type FLK-A3002 FC.

For measuring DC current up to 1000 A and AC current up to 600 A, can be used as self-contained meter, or as part of the system. Logs up to 65000 measured values.

Type: FLK-A3002 FC, current measuring module

Technical specifications
Display Digits 60000
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (AC) 600 A
max. measured current value (DC) 1000 A
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin US
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes