FLUKE T3000FC KIT | Fluke

Measuring device kit FLUKE T3000FC KIT, 1000 VDC, 1000 VAC, CAT II 600 V

Order No.: 21K3255
EAN: 0095969724227
MPN:
FLUKE T3000FC KIT
4465652
Series: Fluke 3000
FLUKE T3000FC KIT Fluke Multimeters
Image may differ
Unit Price (€ / pc.)
758.03 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
758.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
758.03 €

Wireless measuring systems, type Fluke Connect.

The combination of Fluke Connect App and of the interconnected devices represents the most comprehensive solution to stay in touch with your entire team without having to leave the current site. With more than 20 compatible measuring instruments, it is more simple than ever to obtain reliable diagnostics and solutions. The video conferencing function always keeps you and your team up to date, even if you are working at different locations. The secure connection allows you to share your work results visually with others. Compatible with iPhone 4S, iPad (in a single iPhone frame on the iPad) with iOS 7 or higher, as well as Galaxy S4, Nexus 5 and HTC One with Android 4.4.x or higher.

Wireless temperature kits FLK-T3000 FC.

Consisting of the Fluke 3000 FC wireless multimeter, Fluke thermocouple thermometer T3000, 80PK-1 thermocouple type K, TL175 test leads, AC175 alligator clips, magnetic strap.

Type: FLK-T3000 FC, wireless temperature kit

Technical specifications
Version Wireless-Temperaturset
TRMS possible No
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT II 600 V
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes