FLUKE V3000FC | Fluke

TRMS digital multimeter FLUKE V3000FC, 1000 VAC, CAT III 1000 V, CAT IV 600 V

Order No.: 21K3275
EAN: 0095969692014
MPN:
FLUKE V3000FC
4401556
Series: Fluke 3000
FLUKE V3000FC Fluke Multimeters
Image may differ
Unit Price (€ / pc.)
359.38 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
359.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
359.38 €

Wireless AC Voltage module, FLUKE V3000FC, Fluke

The Fluke v3000 FC Wireless AC Voltage Module is fully functional AC voltage meter that wirelessly relays AC voltage measurements to other Fluke Connect enabled master units.

Features

  • Take 3-phase measurements in 1/3 the time of previous methods
  • Send data to your laptop and go from logging to analysis and diagnosis
  • Record over time to monitor circuit load changes for an hour, a shift or a week
  • Perform for analysis with your PC and share the results using Fluke Cloud storage and ShareLive video call
  • Use the Fluke Connect wireless USB adapter to collect logged data from remote modules by walking past a working module and downloading logged data
Technical specifications
Display Digits 65000
Version Wechselspannungsmodul
TRMS possible Yes
max. voltage measuring range (AC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin US
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes