FLUKE V3001FC KIT | Fluke
TRMS measuring device kit FLUKE V3001FC KIT, 400 mA(DC), 400 mA(AC), 1000 VDC, 1000 VAC, 1 nF to 9999 μF, CAT III 1000 V, CAT IV 600 V
Wireless measuring systems, type Fluke Connect.
The combination of Fluke Connect App and of the interconnected devices represents the most comprehensive solution to stay in touch with your entire team without having to leave the current site. With more than 20 compatible measuring instruments, it is more simple than ever to obtain reliable diagnostics and solutions. The video conferencing function always keeps you and your team up to date, even if you are working at different locations. The secure connection allows you to share your work results visually with others. Compatible with iPhone 4S, iPad (in a single iPhone frame on the iPad) with iOS 7 or higher, as well as Galaxy S4, Nexus 5 and HTC One with Android 4.4.x or higher.
Wireless DC voltage kit with V3001, type FLK-V3001 FC Kit.
Consisting of the Fluke 3000 FC wireless multimeter, V3001 DC voltage module, TL175 and TL222 test leads, AC175 and AC220 alligator clips, magnetic strap.
Type: FLK-V3001 FC Kit, wireless DC voltage kit
| Filter | Property | Value |
|---|---|---|
| Version | wireless multimeter kit | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 400 mA | |
| max. measured current value (AC) | 400 mA | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 1 nF to 9999 μF | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 10000 |
| Property | Value |
|---|---|
| Country of origin | US |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |