FLUKE V3001FC | Fluke
TRMS digital multimeter FLUKE V3001FC, 1000 VDC, CAT III 1000 V, CAT IV 600 V
Wireless measuring systems, type Fluke Connect.
The combination of Fluke Connect App and of the interconnected devices represents the most comprehensive solution to stay in touch with your entire team without having to leave the current site. With more than 20 compatible measuring instruments, it is more simple than ever to obtain reliable diagnostics and solutions. The video conferencing function always keeps you and your team up to date, even if you are working at different locations. The secure connection allows you to share your work results visually with others. Compatible with iPhone 4S, iPad (in a single iPhone frame on the iPad) with iOS 7 or higher, as well as Galaxy S4, Nexus 5 and HTC One with Android 4.4.x or higher.
Wireless DC voltage modules, type FLK-V3001 FC.
For measurements up to 1000 V, can be used as self-contained meter, or as part of the system, logs up to 65000 measured values. Supplied with TL222 test leads, AC220 alligator clips, and magnetic strap.
Type: FLK-V3001 FC, DC voltage module
Display Digits | 6000 | |
Version | Wireless-Multimeter | |
TRMS possible | Yes | |
max. resistance range | 10 MΩ | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
Country of origin | US |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |