FLUKE 123B/EU/S | Fluke
2-channel ScopeMeter FLUKE 123B/EU/S, 20 MHz, 4 GSa/s, 5.7" TFT, 8.75 ns
Unit Price (€ / pc.)
3,502.17 € *
Available: 0 pcs.
Leadtime: On Request **
ScopeMeter, 4755890, Fluke
The 120B Industrial ScopeMeter Series test instruments include innovative features that help technicians troubleshoot faster and get the answers they need to keep their systems up and running. View waveforms with Connect-and-View™ trigger and setup technology and automatically display associated numerical measurements with Fluke IntellaSet™ technology, without manual measurement setup. Recorder event detection captures elusive intermittent events and logs them for easy viewing and analysis.
Features
- Dual input digital oscilloscope and multimeter
- 40 MHz or 20 MHz oscilloscope bandwidth
- Two 5,000x true-rms digital multimeters
Technical specifications
Number of channels | 2 | |
Bandwidth | 20 MHz | |
Version | Scopemeter | |
Sample Rate | 4 GSa/s | |
Display | 5,7" TFT | |
Rise time | 8.75 s | |
Weight | 1.4 kg | |
Length | 55 mm | |
Width | 132 mm | |
Height | 259 mm | |
Category | Cat III, Cat IV |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90302000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |