FLUKE 125B/EU | Fluke
2-channel ScopeMeter FLUKE 125B/EU, 40 MHz, 4 GSa/s, 5.7" TFT, 8.75 ns
ScopeMeter type Fluke 125.
For industrial applications, with additional bus stability mode, transient mode, power and impedance measurements, speed and frequency measured values for electrical and combustion motors; Performance features: Connect and View triggering, video triggering with line counter, trend plot for both inputs, memory for 2 screen displays and 10 setups, multimeter measurements (VAC rms, V AC/DC, VDC, resistance, continuity, diode test, current, temperature (°C/°F), capacitance and frequency measurements. Bandwidth: 40 MHz. Maximum realtime sampling rate: 25 MS/s, 2 inputs, timebase range 20 ns/div to 1.0 min/div. Input sensitivity: 5.0 mV to 500 V. Recording length: max. 512 Min/Max dots per input, Glitch detection 40 ns, 26 automatic oscilloscope measuring functions, TRMS multimeter (5000 digits, dual input). Dimensions: 232 x 115 x 50 mm. Weight: 1.2 kg. Supplied with Fluke current clamp meter i400s.
Type: Fluke 125, ScopeMeter 125B/EU, 40 MHz
Number of channels | 2 | |
Bandwidth | 40 MHz | |
Version | Scopemeter | |
Sample Rate | 4 GSa/s | |
Display | 5,7" TFT | |
Rise time | 8.75 s | |
Weight | 1.4 kg | |
Length | 55 mm | |
Width | 132 mm | |
Height | 259 mm | |
Category | Cat III, Cat IV |
Country of origin | CN |
Customs tariff number | 90302000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |