FLUKE-MDA-550/FPC EU | Fluke

4-channel hand-held oscilloscope FLUKE-MDA-550/FPC EU, 500 MHz, LCD

Order No.: 27K3108
EAN: 195112120873
MPN:
FLUKE-MDA-550/FPC EU
5586835
FLUKE-MDA-550/FPC EU Fluke Oscilloscopes Image 1
FLUKE-MDA-550/FPC EU Fluke Oscilloscopes Image 2
FLUKE-MDA-550/FPC EU Fluke Oscilloscopes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10,555.0382 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10,555.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10,555.0382 €

Motor drive analyzer, FLUKE-MDA-550/FPC EU, Fluke

The Fluke MDA-550 motor drive analyzer saves time and simplifies the setup of complex measurements. At the same time simplifies motor drive troubleshooting. Simply select a test and the step-by-step instructions will show you show you where to make connections for voltage and current measurements. need to be made. The preset measurement profiles ensure that you capture all the data you need on all the important sections of the motor drive - from the input to the output, from the output, from the DC link to the motor itself. The MDA-550 provides you with everything you need, from basic to sophisticated measurements. The device is equipped with an integrated report generator that allows you to quickly and easily quickly and easily generate reliable reports on the condition before and after troubleshooting.

Technical specifications
Filter Property Value
Number of channels 4
Bandwidth 500 MHz
Version motor drive analyzer
Display LCD
Category CAT III, CAT IV
Logistics
Property Value
Customs tariff number 90302000
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes