FLUKE 1760 BASIC | Fluke
Power quality recorder, Fluke FLUKE 1760 BASIC
Power quality recorder, 2630732, Fluke
The Fluke 1760 Three-Phase Power Quality Recorder complies with IEC 61000-4-30, Class A and is the right tool for power quality analysis and consistent standards testing. The power quality recorder analyzes power distribution systems in medium- and low-voltage utility and industrial networks. The Fluke 1760 delivers exceptional flexibility by allowing thresholds, algorithms and measurement functions to be customized. The Fluke 1760 Power Quality Recorder captures extensive detail on user-selected parameters. The included PQAnalyze application software allows the user to utilize comprehensive measurements and create sophisticated analyses and reports.
Version | LED-Anzeige | |
Product type | Netzqualitätsrecorder | |
Voltage | 83-264 V | |
Audio Signal | No |
Country of origin | DE |
Customs tariff number | 90303900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |