FLUKE 1760 | Fluke

Power quality recorder, Fluke FLUKE 1760

Order No.: 27K0295
EAN: 0095969346108
MPN:
FLUKE 1760
2630744
Series: Fluke 1760
FLUKE 1760 Fluke Power Analysers
Image may differ
Unit Price (€ / pc.)
22,880.13 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22,880.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22,880.13 €

Power quality recorder, 2630744, Fluke

The Fluke 1760 Three-Phase Power Quality Recorder complies with IEC 61000-4-30, Class A and is the right tool for power quality analysis and consistent standards testing. The power quality recorder analyzes power distribution systems in medium- and low-voltage utility and industrial networks. The Fluke 1760 delivers exceptional flexibility by allowing thresholds, algorithms and measurement functions to be customized. The Fluke 1760 Power Quality Recorder captures extensive detail on user-selected parameters. The included PQAnalyze application software allows the user to utilize comprehensive measurements and create sophisticated analyses and reports.

Technical specifications
Version LED-Anzeige
Product type Netzqualitätsrecorder
Voltage 83-264 V
Connector RS-232/USB
Audio Signal No
Logistics
Country of origin DE
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes