FLUKE 1760TR | Fluke
Power quality recorder, Fluke FLUKE 1760TR
Unit Price (€ / pc.)
30,191.4900 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30,191.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30,191.4900 €
Power quality recorder, 2637634, Fluke
The Fluke 1760 Three-Phase Power Quality Recorder complies with IEC 61000-4-30, Class A and is the right tool for power quality analysis and consistent standards testing. The power quality recorder analyzes power distribution systems in medium- and low-voltage utility and industrial networks. Thresholds, algorithms and measurement functions can be flexibly customized. The Fluke 1760 Power Quality Recorder captures extensive details on the parameters selected by the user.
Technical specifications
Version | LED-Anzeige | |
Product type | Netzqualitätsrecorder | |
Voltage | 83-264 V | |
Connector | RS-232 | |
Audio Signal | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |