FLUKE-1775 | Fluke

Power analyser, Fluke FLUKE-1775

Order No.: 27K3053
EAN: 0095969917674
MPN:
FLUKE-1775
5117278
Series: 1770
FLUKE-1775 Fluke Power Analysers Image 1
FLUKE-1775 Fluke Power Analysers Image 2
FLUKE-1775 Fluke Power Analysers Image 3
Image may differ
Unit Price (€ / pc.)
9,865.10 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9,865.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9,865.10 €

Power quality analyzer, FLUKE-1775, Fluke

Three-Phase power quality analyzer eliminates the complexities of power quality logging, troubleshooting, and analysis. Engineered to be the faster, easier way to perform power quality studies. This product offers automatic measurements, a straightforward user interface and setup, best-in-class specifications, and a simplified reporting platform. The instrument can also be powered directly from the measurement circuit, eliminating the need to find a power outlet or use a lengthy extension cord.

Features

  • Instrument automatically detects error in voltage and current wiring, providing correction without rewiring
  • High resolution touchscreen
  • Capacitive touchscreen allows use with PPE (double gloved hands), providing clear results in seconds

Applications

  • Advanced power quality studies
  • View event waveform data on screen
  • Mains signal monitoring
  • Discovery of equipment failures caused by transients
  • Nuisance circuit breaker tripping

Ordering information

  • FLUKE 1775 Power Quality Analyzer
  • I17XX-FLEX1500 24 iFlex 1500A 24" (2.0 m) Current Sensors (Set of 4)
  • FLUKE-17XX Voltage measurement cable, flat cable, 3 phase+N
  • AC285 Alligator clips, black (set of 4)
  • AC285 Alligator clip, green
  • USB-C cable, 1 m, black
  • Power cable
  • FLK-17XX 0.18M Test lead set
  • Green test lead
  • MP1-3R/1B Set of magnetic measuring tips
  • FLUKE-174X-HANGER magnetic suspension set
  • FLUKE-177X-4204 WLAN/BLE Module
  • Cable marker set (for voltage and current)
  • FLUKE-174X-MA-C8 Adapter for wall socket
  • Black soft case
Technical specifications
Version 3-Phasen-Anzeige
Product type Netzanalysator
Voltage 100-600 V
Connector USB
Logistics
Country of origin RO
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No