FLUKE 434-II/BASIC | Fluke

Power quality analyser, Fluke FLUKE 434-II/BASIC

Order No.: 27K0622
EAN: 0095969615556
MPN:
FLUKE 434-II/BASIC
4116650
Series: Fluke 430
Fluke
FLUKE 434-II/BASIC Fluke Power Analysers Image 1
FLUKE 434-II/BASIC Fluke Power Analysers Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Power quality analyser, Fluke FLUKE 435-II/BASIC
Power quality analyser, Fluke FLUKE 435-II/BASIC
Order No.: 27K0620
Manufacturer: Fluke
per pc. 7,729.05 € *
*incl. VAT plus shipping costs

Energy Analyzer, 4116650, Fluke

The Fluke 434 Energy Analyzer is the ideal tool for energy detection. With the new Energy Loss Calculator feature, the 434 II measures the fiscal cost of energy wasted due to poor power quality. This energy monetization feature allows you to identify the most energy-wasting areas of your facility so you can determine potential energy-saving solutions. Add basic power quality measurements to the package and you have a powerful troubleshooting tool.

Features

  • Get real-time power quality data at a glance so you can make better maintenance decisions
  • Highest safety rating in the industry: 600 V CAT IV/1000 V CAT III for mains input use.
  • Fluke Connect® compatible
Technical specifications
Version Power quality analyser
Logistics
Country of origin RO
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement