FLUKE-9040EUR | Fluke

Rotary field direction indicator, Fluke FLUKE-9040EUR

Order No.: 24K2120
EAN: 4099891473334
MPN:
FLUKE-9040EUR
4014969
FLUKE-9040EUR Fluke Power Analysers
Image may differ
Unit Price (€ / pc.)
376.04 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
376.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
376.04 €

Rotary field direction indicator, 4014969, Fluke

The new 9040 Phase Rotation Direction Indicator is ideal for determining phase rotation direction in any application where three-phase power supplies are used to power motors, drives and electrical systems. The unit uses an LCD display to show the three phases and the phase rotation direction so that it can be determined if the connections are correct. It allows quick determination of rotating field direction and has a voltage (up to 700 V) and frequency range suitable for both commercial and industrial applications. The included test probes have a variable clamping range, allowing reliable contact even with industrial sockets

Features

  • 3-phase display
  • Phase rotation direction indication
  • Clear LCD display
  • No batteries required
Technical specifications
Version 3-Phasen-Anzeige
Product type Drehfeld-Richtungsanzeiger
Voltage 40-700 V
Audio Signal No
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes