FLUKE 9062 | Fluke

Phase sequence meter, Fluke FLUKE 9062

Order No.: 24K2130
EAN: 0095969291385
MPN:
FLUKE 9062
2435077
FLUKE 9062 Fluke Power Analysers
Image may differ
Unit Price (€ / pc.)
345.10 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
345.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
345.10 €

Fluke 9062, phase sequence indicator and motor rotary direction tester

compact design. Three functions: phase sequence indicator, motor phase sequence indicator and non-contact detection of the rotary direction of closed motors. Voltage: to 400 V. Phase indication: 120 to 400 VAC. Frequency: 2.0 to 400 Hz. Operation: 9.0 V battery. Dimensions: H 124 x W 61 x D 27 mm.

Technical specifications
Version 3-Phasen-Anzeige
Batteries 9 V
Product type Drehfeldmessgerät
Voltage 400 V
Audio Signal No
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes