FLUKE VR1710 | Fluke

Power quality recorder, Fluke FLUKE VR1710

Order No.: 24K1600
EAN: 0095969416559
MPN:
FLUKE VR1710
3030923
FLUKE VR1710 Fluke Power Analysers
Image may differ
Unit Price (€ / pc.)
1,561.28 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,561.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,561.28 €

Voltage quality recorder, 3030923, Fluke

The Fluke VR1710 Power Quality Recorder is a plug-in, single-phase power quality recorder that provides rapid detection and recording of power quality problems. This allows faults to be found quickly, reducing downtime. The VR1710 single-phase recorder meets the needs of maintenance and facility management technicians in industrial, utility and large service companies where reliable power quality is essential to operations. Power quality parameters such as rms average, transients, flicker and measurements up to the 32nd harmonic are recorded over a user-defined averaging period from one second to 20 minutes.

Features

  • Quickly and easily record voltage trends, signal dropouts, and power quality - easily determine the cause of voltage problems in single-phase applications.
  • Extremely easy to use - simply plug into the mains socket and collect data
  • Complete recording of all values - faster fault finding by recording all important values with a single instrument that records both events and voltage
  • Clear graphical overview of data and quick reference to important power quality parameters - no more guesswork when diagnosing power quality problems
  • Minimum, maximum and rms average values (1/4 period) with time marker - quick overview of what happened when
Technical specifications
Version 1-Phasen-Anzeige
Product type Netzqualitätsrecorder
Voltage 70-300 V
Audio Signal No
Logistics
Country of origin US
Customs tariff number 90303200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes