IPHS2 | Fluke
VDE screwdriver, PH2, Phillips, BL 100 mm, L 206 mm, IPHS2
Order No.: 27K0880
EAN: 4099891374013
MPN:
IPHS2
5067314
Unit Price (€ / pc.)
39.27 € *
Available: 0 pcs.
Leadtime: On Request **
Work in electrical systems may only be carried out when the system is de-energized. However, sometimes this is simply not possible. Incorrect wiring or switching actions by other persons can cause an unforeseen voltage connection at your workplace. Hand tools are subject to high mechanical stress. Take all possible precautions, use only high-quality insulated hand tools.
- Protection against dangerous voltages
- Tested for dielectric strength up to 10,000 volts to prove the effectiveness of the protection
- Marked and specified for 1000 V and tested by an independent laboratory
- Protection against dangerous voltages
- Tested for dielectric strength up to 10,000 volts to prove the effectiveness of the protection
- Marked and specified for 1000 V and tested by an independent laboratory
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | PH2 | |
Blade length | 100 mm | |
Length | 206 mm | |
Peak type | Phillips | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |