700LTP-1 | Fluke

Low pressure pump, underpressure to -13 psi (-0.90 bar)/overpressure to 100 psi (6.9 bar) for pressure modules 700 series/pressure calibrators 717 series, 700LTP-1

Order No.: 27K0355
EAN: 0095969397704
MPN:
700LTP-1
2811763
700LTP-1 Fluke T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
1,771.91 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,771.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,771.91 €

Low pressure pump, 2811763, Fluke

Fluke 700LTP-1 is a portable pressure pump designed to provide either negative pressure up to -13 psi/-0.90 bar or positive pressure up to 100 psi/ 6.9 bar. The Fluke 700LTP-1 model has two pressure ports with quick connectors. The ends of the test hoses have 1/4" female NPT threads that can be adapted with BSP/ISO adapters.

Features

  • Pump can be easily cleaned without disassembly.
  • Adjustable pressure relief valve with slow pressure release capability. Allows slow and controlled release of pressure.
  • Quick connectors, one for the reference port to connect to a Fluke 700 Series pressure module and one to connect to a DUT.
Technical specifications
Product type Niederdruckpumpe
Version Unterdruck bis -13 psi (-0,90 bar)/Überdruck bis 100 psi (6,9 bar)
Suitable for Druckmodulen 700er-Serie/Druckkalibratoren Serie 717
Logistics
Country of origin US
Customs tariff number 84142080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes