700PCK | Fluke
Pressure module calibration kit, with Windows based software for pressure modules with a reference pressure source, 700PCK
Unit Price (€ / pc.)
2,483.53 € *
Available: 0 pcs.
Leadtime: On Request **
Pressure module calibration set, 100062, Fluke
The Fluke 700PCK pressure calibration kit allows you to calibrate your pressure modules in the field using a reference pressure source and a PC.
Application
- Installed on your PC, the Windows-based software guides you in simple steps through pre-calibration verification, calibration verification, and post-calibration verification. Calibration data is recorded for import into your database. Required is a PC with at least a 386 processor running Windows 3.1 or higher, and a reference pressure source with an inaccuracy of less than 1/4 of the pressure module being calibrated.
Technical specifications
Product type | Druckmodul-Kalibriersatz | |
Version | mit Windows-basierter Software | |
Suitable for | Druckmodule mit einer Referenzdruckquelle |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |