700PRV-1 | Fluke
Pressure relief, 50 to 200 bar (725 to 5800 psi) for Fluke 700HTP-1, 700PRV-1
Order No.: 27K0526
EAN: 0095969397742
MPN:
700PRV-1
2811808
Unit Price (€ / pc.)
1,996.82 € *
Available: 0 pcs.
Leadtime: On Request **
Pressure reducing valve, 2811808, Fluke
The Fluke 700PRV-1 consists of a pressure relief valve that can be set to pressures from 725 to 5800 PSI (50 to 200 bar) and is used with the 700HTP-1 hydraulic test pump. The 1/8" NPT male thread fits directly into the Fluke 700HTP-1 pressure pump.
For use with the 700HTP-1 hydraulic test pump, the 700PRV uses a multi-turn adjustment screw to adjust the preload of the internal disc springs. This relief valve protects Fluke's most commonly used pressure modules and pressure instruments from damage caused by accidental overpressurization.
Technical specifications
Product type | Druckentlastung | |
Version | 50 bis 200 bar (725 bis 5800 psi) | |
Suitable for | Fluke 700HTP-1 |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |