AC280 | Fluke
Hook clamp, AC280
Order No.: 27K0283
EAN: 0095969103404
MPN:
AC280
1610115
Unit Price (€ / pc.)
71.40 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Hook clamp, 1610115, Fluke
SureGrip™ accessories improve grip on measurement accessories. Rubber-covered surfaces and curves that conform to the shape of the user's fingers provide a comfortable, secure grip on the test accessory, allowing the user to focus on making a correct measurement.
Features
- One pair of nickel-plated terminals (red, black)
- Profile tapers to 5.6 mm at tip, hook opening 6.4 mm at front, 2 mm at base
- Recommended for use with TL222 and TL224 test leads
- CAT IV 600 V, CAT III 1000 V, 3 A. CSA approval
- 1 year warranty
Technical specifications
Product type | Hakenklemme |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |