AC283A | Fluke

Safety alligator clip kit, AC283A

Order No.: 27K2030
EAN: 4099891477707
MPN:
AC283A
5130530
AC283A Fluke T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
73.542 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.542 €

Pincer Clips, AC283A, Fluke

SureGrip™ accessories are designed to improve steadiness in slippery hands. Rubber overmolded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement.

Features

  • One pair (red, black) of nickel plated pincers open to 5 mm
  • 11.4 cm flexible insulated shaft
  • Recommended for use with TL222 and TL224 test leads
  • CSA listed
Technical specifications
Product type Sicherheits-Abgreifklemmen-Set
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes