C11XT | Fluke
Protective case, for testing devices, C11XT
Order No.: 27K3060
EAN: 0195112033180
MPN:
C11XT
5308996
Unit Price (€ / pc.)
49.9800 € *
Available: 0 pcs.
Leadtime: On Request **
Protective case, C11XT, Fluke
The C11XT Protective hard case is designed to carry most smaller multimeters, process meters, temperature meters and similarly-sized products. The case is made of high quality 600D EVA foam and is meant to fit both tools and accessories. The durable exterior is meant to protect your tools more than a soft case would. When opened up, the case features a zipped pocket on the left for accessories and a mesh pocket on the right for multimeters and other tools.
Features
- Zipped pocket with ample space for multiple accessories
- Mesh pocket to fit smaller multimeters and other tools
- Carrying handle and zippers for convenience
Technical specifications
Suitable for | Prüfgeräte | |
Product type | Schutzhülle |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |