C35 | Fluke
Bag, for digital multimeter, C35
Order No.: 27K0084
EAN: 0095969400077
MPN:
C35
2826056
Unit Price (€ / pc.)
85.68 € *
Available: 0 pcs.
Leadtime: On Request **
Carrying bag, 2826056, Fluke
The top cover of the bag opens sideways so that gauges can be used without removing them from the bag. In addition, the gauge can be secured using a hook-and-loop Velcro closure.
Features
- Sturdy 600D type polyester carrying case for long service life
- Compatible with Fluke 20, 70, 11X, 170 series digital multimeters and other similar size meters
- 1 year warranty
Technical specifications
Suitable for | Digitales-Multimeter | |
Product type | Tasche |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42021250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |