CXT170 | Fluke
Suitcase, for thermal imaging camera, CXT170
Order No.: 27K0422
EAN: 0095969472944
MPN:
CXT170
3352567
Unit Price (€ / pc.)
317.73 € *
Available: 0 pcs.
Leadtime: On Request **
Suitcase, 3352567, Fluke
Unbreakable, waterproof, airtight, dust resistant, chemical and corrosion resistant.
Features
- Buoyancy ensures case floats in salt water with 3.6 kg load
- Automatic exhaust valve for fast compensation after atmospheric pressure changes
- Exclusive 6.4 mm neoprene O-ring and ABS closures for excellent sealing
Technical specifications
Geeignet für | Wärmebildkamera | |
Zubehörart | Koffer |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 42029219 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |