CXT280 | Fluke

Suitcase, for multimeter, CXT280

Order No.: 27K0421
EAN: 0095969472951
MPN:
CXT280
3352571
Fluke
CXT280 Fluke T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
327.25 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
327.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
327.25 €

Suitcase, 3352571, Fluke

Unbreakable, waterproof, airtight, dust resistant, chemical and corrosion resistant.

Features

  • Buoyancy keeps case with 3.6 kg load afloat in salt water
  • Automatic suction valve for fast compensation after atmospheric pressure changes
  • Exclusive 6.4 mm neoprene O-ring and ABS closures for excellent sealing
Technical specifications
Geeignet für Multimeter
Zubehörart Koffer
Logistics
Ursprungsland US
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes