CXT80 | Fluke
Suitcase, for multimeter, CXT80
Order No.: 27K0420
EAN: 0095969472937
MPN:
CXT80
3352559
Unit Price (€ / pc.)
327.25 € *
Available: 0 pcs.
Leadtime: On Request **
Case, 3352559, Fluke
Unbreakable, waterproof, airtight, dust resistant, chemical and corrosion resistant.
Features
- Buoyancy ensures the case floats in salt water with a 3.6 kg load
- Automatic exhaust valve for fast compensation after changes in atmospheric pressure
- Exclusive 6.4 mm neoprene O-ring and ABS fasteners for excellent sealing
Technical specifications
Geeignet für | Multimeter | |
Produkt-Art | Koffer |
Download
Logistics
Ursprungsland | US |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |