EDBC290 | Fluke

Charger, for Li-ion battery, EDBC290

Order No.: 27K3003
EAN: 0095969906791
MPN:
EDBC290
5077735
Series: Fluke ii900
Fluke
EDBC290 Fluke T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
637.84 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
637.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
637.84 €

Charger, EDBC290, Fluke

The EDBC290 is an SMBus master-mode smart charger with a microprocessor-controlled charging circuit for Li-ion batteries. The dualbay can accommodate one or two batteries and automatically controls the charging process. LED indicators, one for each battery bay, show charging status.

Technical specifications
Suitable for Li-ion battery
Accessory Type charger
Compliance
RoHS conform Yes
SVHC free Yes