ES-162P3-2 | Fluke
Ground kit, for Fluke 1623-2/1625-2, ES-162P3-2
Order No.: 27K0504
EAN: 0095969674867
MPN:
ES-162P3-2
4359377
Unit Price (€ / pc.)
459.3400 € *
Available: 0 pcs.
Leadtime: On Request **
Grounding spike set, 4359377, Fluke
Required for performing the 3-pole voltage drop method (measurement with spikes). Can be used with both Fluke 1623-2 and Fluke 1625-2. This is a subset of the Fluke 1625-2 kit.
Technical specifications
Suitable for | Fluke 1623-2/1625-2 | |
Product type | Erdungsset |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |