ES-162P4-2 | Fluke
Grounding spike kit, 4 skewers, 50 m red/25 m blue/25 m green wire for Fluke 1623-2/1625-2, ES-162P4-2
Order No.: 27K0510
EAN: 0095969674874
MPN:
ES-162P4-2
4359389
Unit Price (€ / pc.)
668.78 € *
Available: 0 pcs.
Leadtime: On Request **
Grounding spike set, 4359389, Fluke
Required for performing the 3- and 4-pole voltage drop method (measurement with spikes). Can be used with both Fluke 1623-2 and Fluke 1625-2. Already included in the Fluke 1625-2 kit.
Technical specifications
Product type | Erdungsspieß-Set | |
Version | 4 Spieße, 50 m roter/25 m blauer/25 m grüner Draht | |
Suitable for | Fluke 1623-2/1625-2 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |