FLK-075-CLKT | Fluke
IR window, FLK-075-CLKT
Unit Price (€ / pc.)
406.98 € *
Available: 0 pcs.
Leadtime: On Request **
IR window, 3460387, Fluke
CLKT Series infrared windows have been proven to withstand electrical arcs of up to 50 kA for 30 periods.
The optics are sealed during manufacture with Fluke's exclusive ClirVu® coating to provide optimum protection from moisture. This makes them ideal for use in very hot and very cold environments.
Each Fluke infrared window is equipped with an identification label for easy on-site numbering, allowing for quick location and efficient repair.
Technical specifications
Product type | IR-Fenster |
Download
Logistics
Country of origin | US |
Customs tariff number | 70200080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |