FLK 2X LENS | Fluke

Infrared telephoto lens, 2-fold magnification for thermal imaging camera, FLK 2X LENS

Order No.: 27K0714
EAN: 4099891469627
MPN:
FLK 2X LENS
4961163
FLK 2X LENS Fluke T&M Accessories and Spares Image 1
FLK 2X LENS Fluke T&M Accessories and Spares Image 2
FLK 2X LENS Fluke T&M Accessories and Spares Image 3
FLK 2X LENS Fluke T&M Accessories and Spares Image 4
Image may differ
Unit Price (€ / pc.)
3,486.70 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,486.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,486.70 €

Infrared telephoto lens, 4961163, Fluke

Made of 100% diamond-turned germanium with an engineered coating, the most efficient material available for transferring energy to the detector. Ideal for maintenance, electrical, process and other equipment viewed remotely.

Technical specifications
Product type Infrarot-Teleobjektiv
Version 2-fache Vergrößerung
Suitable for Wärmebildkamera
Logistics
Country of origin US
Customs tariff number 90021900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes