FLUKE 700HTPK | Fluke

Hydraulic pressure pump kit, 10000 psi/690 bar, FLUKE 700HTPK

Order No.: 27K0110
EAN: 0095969617963
MPN:
FLUKE 700HTPK
4124358
Series: Fluke 700
FLUKE 700HTPK Fluke T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
2,138.43 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,138.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,138.43 €

Hydraulic pressure pump kit, 4124358, Fluke

Generates pressure up to 10,000 psi (690 bar). Includes 700HTP-2 hydraulic hand pump, pressure hoses and adapters, and hard case for protection.

Features

  • Easy to use, rugged and reliable design, can generate hydraulic pressure up to 10,000 psi/690 bar
  • Combined with one of the Fluke 700G precision manometers, this is a complete test and calibration solution
  • Additionally combines with Fluke 700G/TRACK software to upload over 8000 field logged pressure measurements to a PC
Technical specifications
Version 10000 psi/690 bar
Product type Hydraulik-Druckpumpen Set
Logistics
Country of origin US
Customs tariff number 84142080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes