FLUKE 700M20TH | Fluke

Pressure hose kit, 5000 psi (345 bar) for testing pressure transmitters with M20 internal thread, FLUKE 700M20TH

Order No.: 27K0278
EAN: 0095969784382
MPN:
FLUKE 700M20TH
4623338
Series: Fluke 700
FLUKE 700M20TH Fluke T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
997.22 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
997.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
997.22 €

Pressure hose kit, 4623338, Fluke

User-friendly, high quality pressure hose kit with female M20 thread for testing pressure transmitters.

Features

  • Specified for 5,000 psi (345 bar)
  • With 1/8" NPT connector for connection to a calibrator or pressure pump
  • Connector for connection with a female M20 thread, to be fixed without tools
Technical specifications
Product type Druckschlauch-Set
Version 5000 psi (345 bar)
Suitable for Prüfung von Drucktransmittern mit M20 Innengewinde
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes