FLUKE 700MTH | Fluke
Pressure hose kit, 5000 psi (345 bar) for testing pressure transmitters with 1/4"-BSP female thread, FLUKE 700MTH
Unit Price (€ / pc.)
997.22 € *
Available: 0 pcs.
Leadtime: On Request **
Pressure hose kit, 4623345, Fluke
User-friendly, high-quality pressure hose kit for testing pressure transmitters with 1/4"-BSP female thread
Features
- Specified for 5,000 psi (345 bar)
- With 1/8" NPT connector for connection to a calibrator or pressure pump
- Connector for connection with a female M20 thread, to be fixed without tools
Technical specifications
Ausführung | 5000 psi (345 bar) | |
Geeignet für | Prüfung von Drucktransmittern mit 1/4"-BSP Innengewinde | |
Produkt-Art | Druckschlauch-Set |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |