FLUKE 700PTP-1 | Fluke
Pneumatic test pump, 600 psi/40 bar, FLUKE 700PTP-1
Unit Price (€ / pc.)
1,150.73 € *
Available: 0 pcs.
Leadtime: On Request **
Pneumatic test pump, 2811774, Fluke
The Fluke 700PTP-1 pneumatic pressure pump can deliver pressures up to 600 psi/40 bar.
For use with 700 series pressure modules or pressure gauges. When testing and calibrating pressure instruments, both the pressure reference and the pressure instrument under test are connected directly to the pressure pump. Can also be used with 717 series pressure calibrators. Ideal for calibrating pressure transmitters, pressure switches and gauges up to 600 psi/40 bar.
Technical specifications
Version | 600 psi/40 bar | |
Product type | Pneumatische Prüfpumpe |
Download
Logistics
Country of origin | US |
Customs tariff number | 84142080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |