FLUKE 700PTPK2 | Fluke
Pneumatic pressure pump kit, pressure generation up to 600 psi (40 bar), FLUKE 700PTPK2
Unit Price (€ / pc.)
1,917.0900 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,917.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,917.0900 €
Pneumatic pressure pump kit, 4623306, Fluke
Rugged, high quality pneumatic pressure pump kit for fast and accurate pressure generation up to 600 psi (40 bar). Included are the 700PTP-1 pneumatic hand pump, high-quality pressure hoses and adapters, and a hard case for protection.
Technical specifications
Version | Druckerzeugung bis zu 600 psi (40 bar) | |
Product type | Pneumatik-Druckpumpen- Set |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |