FLUKE 700TTH5K | Fluke

Pressure hose kit, 1/8" NPT connection, 5000 psi (345 bar) for transmitter test (use with a calibrator or pressure pump), FLUKE 700TTH5K

Order No.: 27K0275
EAN: 0095969784375
MPN:
FLUKE 700TTH5K
4623323
Series: Fluke 700
FLUKE 700TTH5K Fluke T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
997.22 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
997.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
997.22 €

Pressure hose kit, 4623323, Fluke

User-friendly, high-quality pressure hose kit for testing pressure transmitters, for use with a calibrator or pressure pump.

Features

  • Specified for 5,000 psi (345 bar)
  • With 1/8" NPT connector for connection to a calibrator or pressure pump
  • 1/4" NPT connector with male thread for connection to a transmitter, attaches without tools
Technical specifications
Product type Druckschlauch-Set
Version 1/8"-NPT-Anschluss, 5000 psi (345 bar)
Suitable for Transmitterprüfung (Verwendung mit einem Kalibrator oder einer Druckpumpe)
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes