FLUKE 805/ES | Fluke
Vibration sensor, for vibration meter, FLUKE 805/ES
Order No.: 27K1396
EAN: 0095969786584
MPN:
FLUKE 805/ES
4636786
Unit Price (€ / pc.)
1,884.96 € *
Available: 0 pcs.
Leadtime: On Request **
Vibration sensor, 4636786, Fluke
Fluke 805ES is an external vibration sensor suitable for applications where it is difficult or impractical to use the built-in vibration sensor of the 805 Vibration Meter. The 805ES vibration sensor allows you to take measurements in tight working conditions or hard-to-reach places, behind machine guards or walls, or in places you cannot reach and where it is difficult to apply sufficient manual pressure to the 805 Vibration Meter.
Features
- Low-profile, 90-degree swivel sensor body allows the sensor to reach hard-to-reach locations
- Rugged coiled cable won't sag and can extend up to 2 m if needed
- Strong U-shaped magnetic mount creates a tight connection to flat or curved measurement surfaces
- Rugged, sealed connector with strain relief reduces cable wear and tear
Technical specifications
Suitable for | Schwingungsmessgerät | |
Product type | Schwingungssensor |
Download
Logistics
Country of origin | US |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |