FLUKE 80PK-EXT | Fluke
Compensating cable kit, FLUKE 80PK-EXT
Order No.: 21K677
EAN: 0095969078498
MPN:
FLUKE 80PK-EXT
1288241
Unit Price (€ / pc.)
121.38 € *
Standard delivery time from the manufacturer is: 2 Weeks
Compensating cable set, 1288241, Fluke
80PK-EXT compensating line kit (type K)
Features
- For extension or repair of type J thermocouples
- Kit contains 3 m thermocouple compensating cable and 1 pair of mini-connectors (male/female)
- Maximum temperature in continuous operation: 260 ºC
- 80PK-EXT is compatible with K type thermometers
- 1 year warranty
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compensating cable kit |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |