FLUKE CV200 | Fluke
IR inspection window, for thermal imaging camera, FLUKE CV200
Unit Price (€ / pc.)
385.56 € *
Available: 0 pcs.
Leadtime: On Request **
Infrared window, 4326955, Fluke
ClirVu® coating - exclusive to Fluke infrared windows - seals the optics before installation, protecting them from moisture damage. This makes them perfect for especially hot or especially cold environments
Features
- A single technician
- Single hole using a standard Greenlee® sheet metal hole punch
- The control cabinet door does not have to be removed.
- Grounding directly to the metal case, with patent-pending AutoGround™ method.
Technical specifications
Suitable for | Wärmebildkamera | |
Product type | IR-Inspektionsfenster |
Download
Logistics
Country of origin | US |
Customs tariff number | 70140000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |