FLUKE CV300 | Fluke

IR inspection window, for thermal imaging camera, FLUKE CV300

Order No.: 27K0467
EAN: 0095969667074
MPN:
FLUKE CV300
4326962
Series: Fluke Ti
FLUKE CV300 Fluke T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
527.17 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
527.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
527.17 €

Infrared window, 4326962, Fluke

The ClirVu® coating - exclusive to Fluke infrared windows - seals the optics before installation, protecting against damage from moisture. This makes them perfect for especially hot or especially cold environments.

Features

  • Single technician
  • A single hole drilled using a standard Greenlee® sheet metal punch
  • The control cabinet door does not have to be removed.
  • Grounding directly to the metal case, with patent pending AutoGround™ method.
Technical specifications
Suitable for Wärmebildkamera
Product type IR-Inspektionsfenster
Logistics
Country of origin US
Customs tariff number 70140000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes