FLUKE H6 | Fluke
Holster, for thermometer, FLUKE H6
Order No.: 21K662
EAN: 0095969261883
MPN:
FLUKE H6
2152040
As an alternative, we recommend the following item:

*incl. VAT plus shipping costs
Holster for infrared thermometer, 2152040, Fluke
Durable nylon construction protects your thermometer while keeping it within easy reach. Cuff hook fastener provides quick access and secure closure.
Features
- Rugged nylon carrying case protects your thermometer and keeps it handy at all times
- Cuff hook closure closes securely and allows quick access
- Additional accessory pocket for storing the temperature probe
- Loop can be opened and easily hooked into your belt
Technical specifications
Suitable for | Thermometer | |
Product type | Holster |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90259000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |