FLUKE LENS/TELE2 | Fluke
Infrared telephoto lens, for thermal imaging camera, FLUKE LENS/TELE2
Unit Price (€ / pc.)
2,207.45 € *
Available: 0 pcs.
Leadtime: On Request **
Infrared telephoto lens, 4335350, Fluke
View your target with twice the magnification of a traditional lens, reducing the need to enter the hazardous area of the facility or climb a tall ladder to capture the important details in the thermal image that could indicate there is a problem in the facility.
Save yourself the hassle of sending your camera in for calibration with the lens! You can easily attach smart lenses to the compatible camera and then take pictures immediately.
Technical specifications
Suitable for | Wärmebildkamera | |
Product type | Infrarot-Teleobjektiv |
Download
Logistics
Country of origin | US |
Customs tariff number | 90021900 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |